
310-12-0100-A | |
|---|---|
DigiKey Part Number | 1175-310-12-0100-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-12-0100-A |
Description | CABLE FFC/FPC 12POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22500 € | 22,25 € |
| 25 | 2,08520 € | 52,13 € |
| 50 | 1,98540 € | 99,27 € |
| 100 | 1,89070 € | 189,07 € |
| 250 | 1,77220 € | 443,05 € |
| 500 | 1,68762 € | 843,81 € |
| 1.000 | 1,60710 € | 1.607,10 € |
| 2.500 | 1,50656 € | 3.766,40 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

