10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-10-0030-A

DigiKey Part Number
1175-310-10-0030-A-ND
Manufacturer
Manufacturer Product Number
310-10-0030-A
Description
CABLE FFC/FPC 10POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
10
Manufacturer
CNC Tech
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
1.181" (30.00mm)
Part Status
Active
Length - Exposed Ends
0.138" (3.50mm)
Cable Type
FFC, FPC
Termination Style
Top on Both Sides, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5001,56326 €781,63 €
Unit Price without VAT:1,56326 €
Unit Price with VAT:1,86028 €