310-06-0076 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 1,68609 €
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-06-0076

DigiKey Part Number
1175-2124-ND
Manufacturer
Manufacturer Product Number
310-06-0076
Description
CABLE FFC/FPC 6POS 0.5MM 3"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
CNC Tech
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-050-06-076-11Assmann WSW Components0AFFC-050-06-076-11-ND1,68609 €Direct
Obsolete
This product is no longer manufactured. View Substitutes