
310-06-0076-A | |
|---|---|
DigiKey Part Number | 1175-310-06-0076-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-06-0076-A |
Description | CABLE FFC/FPC 6POS 0.5MM 3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,91120 € | 47,78 € |
| 50 | 1,81980 € | 90,99 € |
| 100 | 1,73280 € | 173,28 € |
| 250 | 1,62428 € | 406,07 € |
| 500 | 1,54678 € | 773,39 € |
| 1.000 | 1,47297 € | 1.472,97 € |
| 2.500 | 1,38082 € | 3.452,05 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

