HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-005-1-TS

DigiKey Part Number
CN606L-25-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG 300V BLU 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
119,68000 €19,68 €
213,00500 €26,01 €
412,39500 €49,58 €
1011,64400 €116,44 €
2011,03150 €220,63 €
4010,55500 €422,20 €
1009,87400 €987,40 €
2009,39730 €1.879,46 €
4008,92068 €3.568,27 €
Manufacturers Standard Package
Unit Price without VAT:19,68000 €
Unit Price with VAT:23,41920 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 13,69000 €
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 0
Unit Price: 19,68000 €
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 13,69000 €
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 6
Unit Price: 19,68000 €
HOOK-UP STRND 16AWG 300V BRN 25'
In-Stock: 2
Unit Price: 13,69000 €
Alternate Length
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 0
Unit Price: 45,72000 €
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 0
Unit Price: 25,21000 €