3099-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-003-1-TS

DigiKey Part Number
CN604Y-250-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1108,36000 €108,36 €
2103,11000 €206,22 €
3100,13667 €300,41 €
Manufacturers Standard Package
Unit Price without VAT:108,36000 €
Unit Price with VAT:128,94840 €
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 105,12000 €
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 105,12000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: 105,12000 €
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 2
Unit Price: 105,12000 €
HOOK-UP STRND 16AWG ORN 250'
In-Stock: 1
Unit Price: 105,12000 €
Alternate Length
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 8
Unit Price: 45,72000 €
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 13
Unit Price: 25,21000 €
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 13,69000 €