
Category | Insulation Insulated |
Manufacturer CNC Tech | Length - Overall 48.00mm |
Packaging Bulk | Length - Pin 27.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00744 € | 2.014,88 € |
| Unit Price without VAT: | 1,00744 € |
|---|---|
| Unit Price with VAT: | 1,19885 € |

