3060-25950D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 0,58879 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 0,58879 €
Datasheet
Image for 3060-25950D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-25950D

DigiKey Part Number
1175-3060-25950D-ND
Manufacturer
Manufacturer Product Number
3060-25950D
Description
CONN FERRULE 1/0RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 1/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
1/0 AWG (95.00mm²)
Length - Overall
44.00mm
Length - Pin
25.00mm
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,58879 €1.177,58 €
Unit Price without VAT:0,58879 €
Unit Price with VAT:0,70066 €