Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-18250D

DigiKey Part Number
1175-3060-18250D-ND
Manufacturer
Manufacturer Product Number
3060-18250D
Description
CONN FERRULE 14 AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
14 AWG (2.50mm²)
Manufacturer
CNC Tech
Length - Overall
24.00mm
Packaging
Bulk
Length - Pin
18.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08720 €2,18 €
500,08320 €4,16 €
1000,07930 €7,93 €
2500,07432 €18,58 €
5000,07074 €35,37 €
1.0000,06736 €67,36 €
2.5000,06314 €157,85 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €