Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-12100D

DigiKey Part Number
1175-3060-12100D-ND
Manufacturer
Manufacturer Product Number
3060-12100D
Description
CONN FERRULE 17 AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
17 AWG (1.00mm²)
Manufacturer
CNC Tech
Length - Overall
18.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
250,06680 €1,67 €
500,06360 €3,18 €
1000,06060 €6,06 €
2500,05680 €14,20 €
5000,05406 €27,03 €
1.0000,05146 €51,46 €
2.5000,04824 €120,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €