
3060-08050G | |
|---|---|
DigiKey Part Number | 1175-3060-08050G-ND |
Manufacturer | |
Manufacturer Product Number | 3060-08050G |
Description | CONN FERRULE 20-24 AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04940 € | 4,94 € |
| 250 | 0,04632 € | 11,58 € |
| 500 | 0,04412 € | 22,06 € |
| 1.000 | 0,04201 € | 42,01 € |
| 2.500 | 0,03937 € | 98,43 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




