Direct

Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 64 | Contact Finish Thickness 80.0µin (2.03µm) |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 64/3,2-T | Assmann WSW Components | 0 | AWLP64/3,2-T-ND | 0,90876 € | Direct |

