Direct

Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 18/3,2-G | Assmann WSW Components | 0 | AWLP18/3,2-G-ND | 0,64003 € | Direct |

