Direct
Direct

Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.300" (33.02mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 26 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-26/F/300 | Assmann WSW Components | 55 | AE26M-300-ND | 473,83000 € | Direct |
| AWG28-26/F/300 | Assmann WSW Components | 224 | 123-AWG28-26/F/300-DS-ND | 2,38000 € | Direct |







