Direct
Direct

304-28-16-MC-0300F | |
|---|---|
DigiKey Part Number | 304-28-16-MC-0300F-ND |
Manufacturer | |
Manufacturer Product Number | 304-28-16-MC-0300F |
Description | CBL RIBN 16COND 0.05 MULTI 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Box | Ribbon Width 0.800" (20.32mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 16 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-16/F/300 | Assmann WSW Components | 35 | AE16M-300-ND | 303,91000 € | Direct |
| AWG28-16/F/300 | Assmann WSW Components | 274 | 123-AWG28-16/F/300-DS-ND | 1,52000 € | Direct |


