Similar

Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket | Wire Type Ribbon Cable |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 34 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 34-7540-T | Assmann WSW Components | 3.875 | HHKC34S-ND | 0,46000 € | Similar |


