
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

