Direct
Direct

302-28-60-GR-0300F | |
|---|---|
DigiKey Part Number | 302-28-60-GR-0300F-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-60-GR-0300F |
Description | CBL RIBN 60COND 0.05 GRAY 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Box | Ribbon Width 3.000" (76.20mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 60 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-60/G/300 | Assmann WSW Components | 6 | AE60G-300-ND | 672,76000 € | Direct |
| AWG28-60/G/300 | Assmann WSW Components | 333 | 123-AWG28-60/G/300-DS-ND | 3,38000 € | Direct |


