
302-28-50-GR-0250F | |
|---|---|
DigiKey Part Number | CN256GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-50-GR-0250F |
Description | CBL RIBN 50COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 2.500" (63.50mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 50 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 250.0' (76.20m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,07000 € | 430,07 € |
| 2 | 389,70500 € | 779,41 € |
| 3 | 367,89000 € | 1.103,67 € |
| 5 | 342,19400 € | 1.710,97 € |
| Unit Price without VAT: | 430,07000 € |
|---|---|
| Unit Price with VAT: | 511,78330 € |





