
302-28-37-GR-0100F | |
|---|---|
DigiKey Part Number | CN251GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-37-GR-0100F |
Description | CBL RIBN 37COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,32000 € | 137,32 € |
| 2 | 124,45000 € | 248,90 € |
| 3 | 117,48000 € | 352,44 € |
| 5 | 109,25200 € | 546,26 € |
| 7 | 104,15429 € | 729,08 € |
| 10 | 99,02000 € | 990,20 € |
| Unit Price without VAT: | 137,32000 € |
|---|---|
| Unit Price with VAT: | 163,41080 € |







