
301-28-64-GR-0300F | |
|---|---|
DigiKey Part Number | 301-28-64-GR-0300F-ND |
Manufacturer | |
Manufacturer Product Number | 301-28-64-GR-0300F |
Description | CBL RIBN 64COND 0.039 GRAY 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Packaging Box | Ribbon Thickness 0.039" (0.99mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 64 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3625/68 | 3M | 0 | 3625/68-ND | 7,83278 € | Similar |


