Direct

Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Packaging Box | Ribbon Width 0.197" (5.00mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-05/G-1/300 | Assmann WSW Components | 0 | AWG28-05/G-1/300-R-ND | 0,10354 € | Direct |


