
300-30-26-GR-0100F | |
|---|---|
DigiKey Part Number | CN215GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-26-GR-0100F |
Description | CBL RIBN 26COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Packaging Bulk | Ribbon Width 0.650" (16.51mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 26 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2678 |
Length 100.0' (30.48m) | Conductor Material Copper, Bare |
Wire Gauge 30 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,18000 € | 137,18 € |
| 2 | 124,33000 € | 248,66 € |
| 3 | 117,36333 € | 352,09 € |
| 5 | 109,14200 € | 545,71 € |
| 7 | 104,05143 € | 728,36 € |
| 10 | 98,92200 € | 989,22 € |
| Unit Price without VAT: | 137,18000 € |
|---|---|
| Unit Price with VAT: | 163,24420 € |



