
300-30-16-GR-0250F | |
|---|---|
DigiKey Part Number | CN213GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-16-GR-0250F |
Description | CBL RIBN 16COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61336 € | 153,34 € |
| 500 | 0,55646 € | 278,23 € |
| 750 | 0,52589 € | 394,42 € |
| 1.250 | 0,49003 € | 612,54 € |
| 1.750 | 0,46796 € | 818,93 € |
| 2.500 | 0,44582 € | 1.114,55 € |
| 6.250 | 0,41989 € | 2.624,31 € |
| Unit Price without VAT: | 0,61336 € |
|---|---|
| Unit Price with VAT: | 0,72990 € |















