
2725-2828-BE-01000-T | |
|---|---|
DigiKey Part Number | CN305-50-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BE-01000-T |
Description | CABLE 4COND 28AWG BEIGE SHLD 50' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 2 | 15,72000 € | 31,44 € |
| 3 | 15,27333 € | 45,82 € |
| 5 | 14,72800 € | 73,64 € |
| 7 | 14,38000 € | 100,66 € |
| 10 | 14,01700 € | 140,17 € |
| 25 | 13,12040 € | 328,01 € |
| 50 | 12,47460 € | 623,73 € |
| 100 | 11,85510 € | 1.185,51 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |





