24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
1175-2554-ND
1175-2554-ND

245-24-1-06

DigiKey Part Number
1175-2554-ND
Manufacturer
Manufacturer Product Number
245-24-1-06
Description
CONN IC DIP SOCKET 24POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole, Kinked Pin
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.183
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,50000 €0,50 €
200,40700 €8,14 €
400,38750 €15,50 €
600,37650 €22,59 €
1000,36320 €36,32 €
2600,33942 €88,25 €
5000,32412 €162,06 €
1.0000,30864 €308,64 €
2.5000,28931 €723,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €