Image for 241-08-1-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241-08-1-03

DigiKey Part Number
241-08-1-03-ND
Manufacturer
Manufacturer Product Number
241-08-1-03
Description
CONN IC DIP SOCKET 8POS TIN
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
8 (2 x 4)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.124" (3.15mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
20mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.