Direct

Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 84 (4 x 21) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Closed Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 084-Z-T | Assmann WSW Components | 1.855 | AE11110-ND | 2,04000 € | Direct |


