Similar

Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 44 (4 x 11) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Closed Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 044-G-T | Assmann WSW Components | 2.582 | AE10064-ND | 2,36000 € | Similar |


