
Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Color Black |
Number of Positions 48 | Base Product Number |
Pitch 0.100" (2.54mm) |

