Direct

Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.300" (7.62mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Color Black |
Number of Positions 14 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150-10-314-01-899161 | Preci-Dip | 0 | 150-10-314-01-899161-ND | 2,78197 € | Direct |


