8 Position DIP, DIL - Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222-1-08-003

DigiKey Part Number
1175-1529-5-ND
Manufacturer
Manufacturer Product Number
222-1-08-003
Description
CONN HDR DIP MALE PIN 8POS GOLD
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.