
21458-24-2-0500-0102-1-TS | |
|---|---|
DigiKey Part Number | CN200BW-500-ND |
Manufacturer | |
Manufacturer Product Number | 21458-24-2-0500-0102-1-TS |
Description | CABLE 2COND 24AWG BLK/WHITE 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, White 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,26000 € | 151,26 € |
| 2 | 137,08000 € | 274,16 € |
| 3 | 129,40667 € | 388,22 € |
| 5 | 120,34200 € | 601,71 € |
| 7 | 114,72857 € | 803,10 € |
| 10 | 109,07700 € | 1.090,77 € |
| 25 | 95,87400 € | 2.396,85 € |
| 50 | 87,05160 € | 4.352,58 € |
| 100 | 79,14010 € | 7.914,01 € |
| Unit Price without VAT: | 151,26000 € |
|---|---|
| Unit Price with VAT: | 179,99940 € |





