
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,80875 € | 246,47 € |
| 16 | 27,92000 € | 446,72 € |
| 24 | 26,36250 € | 632,70 € |
| 40 | 24,53050 € | 981,22 € |
| 56 | 23,39911 € | 1.310,35 € |
| 80 | 22,26238 € | 1.780,99 € |
| 200 | 19,61740 € | 3.923,48 € |
| 400 | 17,85783 € | 7.143,13 € |
| Unit Price without VAT: | 30,80875 € |
|---|---|
| Unit Price with VAT: | 36,66241 € |





