Parametric Equivalent
Parametric Equivalent

2002-1-2-50-30-BK | |
|---|---|
DigiKey Part Number | 1175-1707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2002-1-2-50-30-BK |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1-2-50-30-BK Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.3A |
Part Status Obsolete | Voltage - Rated 40V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002-1-2-20-30-BK | CNC Tech | 398 | 1175-1705-1-ND | 2,72000 € | Parametric Equivalent |
| 10118242-001RLF | Amphenol CS (FCI) | 13.987 | 609-4617-1-ND | 0,83000 € | Parametric Equivalent |



