3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-010-1-TS

DigiKey Part Number
CN357V-50-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
110,97000 €10,97 €
210,48500 €20,97 €
59,78800 €48,94 €
109,35700 €93,57 €
208,87300 €177,46 €
508,33540 €416,77 €
1007,90520 €790,52 €
2007,52875 €1.505,75 €
5007,04476 €3.522,38 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: 10,05000 €
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 4
Unit Price: 10,97000 €
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: 10,97000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: 10,97000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: 10,97000 €
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 3500
Unit Price: 0,14972 €
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 4
Unit Price: 18,47000 €
HOOK-UP STRND 22AWG VIOLET 25'
In-Stock: 0
Unit Price: 6,23000 €