
1672-22-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN353L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-22-1-0500-005-1-TS |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14972 € | 74,86 € |
| 1.000 | 0,14246 € | 142,46 € |
| 1.500 | 0,13835 € | 207,53 € |
| Unit Price without VAT: | 0,14972 € |
|---|---|
| Unit Price with VAT: | 0,17817 € |









