HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-003-1-TS

DigiKey Part Number
CN351Y-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG 300V YEL 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,23000 €6,23 €
25,91000 €11,82 €
45,65000 €22,60 €
105,27500 €52,75 €
205,04250 €100,85 €
404,78200 €191,28 €
1004,49220 €449,22 €
2004,26035 €852,07 €
4004,05745 €1.622,98 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 3
Unit Price: 6,23000 €
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 18
Unit Price: 6,23000 €
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 17
Unit Price: 6,23000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: 6,23000 €
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 20
Unit Price: 6,23000 €
Alternate Length
HOOK-UP STRND 22AWG YELLOW
In-Stock: 4000
Unit Price: 0,14972 €
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: 18,47000 €
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 4
Unit Price: 10,97000 €