HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-005-1-TS

DigiKey Part Number
CN363L-100-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
122,01000 €22,01 €
320,54000 €61,62 €
519,63800 €98,19 €
1018,62300 €186,23 €
2517,49480 €437,37 €
5016,59180 €829,59 €
10015,80170 €1.580,17 €
50014,67300 €7.336,50 €
Manufacturers Standard Package
Unit Price without VAT:22,01000 €
Unit Price with VAT:26,19190 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 1
Unit Price: 19,69000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 22,01000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: 22,01000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 2
Unit Price: 19,69000 €
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 6
Unit Price: 19,69000 €
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 3
Unit Price: 95,90000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 7
Unit Price: 11,55000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: 7,04000 €