
1672-18-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN373L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-18-1-0500-005-1-TS |
Description | HOOK-UP STRND 18AWG BLU 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,71000 € | 126,71 € |
| 2 | 120,55500 € | 241,11 € |
| 3 | 117,07667 € | 351,23 € |
| 5 | 112,81200 € | 564,06 € |
| 7 | 110,07143 € | 770,50 € |
| 10 | 107,22700 € | 1.072,27 € |
| 25 | 100,19200 € | 2.504,80 € |
| 50 | 95,11680 € | 4.755,84 € |
| Unit Price without VAT: | 126,71000 € |
|---|---|
| Unit Price with VAT: | 150,78490 € |









