New Product
HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-26-1-0500-005-1-TS

DigiKey Part Number
1175-1569-26-1-0500-005-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-26-1-0500-005-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,09070 €45,35 €
1.0000,08634 €86,34 €
1.5000,08386 €125,79 €
2.5000,08082 €202,05 €
3.5000,07888 €276,08 €
5.0000,07686 €384,30 €
12.5000,07186 €898,25 €
25.0000,06825 €1.706,25 €
50.0000,06479 €3.239,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09070 €
Unit Price with VAT:0,10793 €
Alternate Length
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 3975
Unit Price: 0,49000 €