3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-010-1-TS

DigiKey Part Number
CN546V-25-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,98000 €5,98 €
25,69500 €11,39 €
35,53667 €16,61 €
55,34000 €26,70 €
75,21429 €36,50 €
105,08400 €50,84 €
254,76200 €119,05 €
504,53060 €226,53 €
1004,30850 €430,85 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 29
Unit Price: 5,98000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 9
Unit Price: 6,51000 €
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 10
Unit Price: 5,98000 €
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 11
Unit Price: 5,98000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 8
Unit Price: 6,51000 €
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 1000
Unit Price: 0,15348 €
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 27
Unit Price: 20,06000 €
HOOK-UP STRND 20AWG VIOLET 50'
In-Stock: 34
Unit Price: 11,80000 €