HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-005-1-TS

DigiKey Part Number
CN542L-50-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
110,61000 €10,61 €
210,11000 €20,22 €
39,82333 €29,47 €
59,47400 €47,37 €
79,25143 €64,76 €
109,01900 €90,19 €
258,44480 €211,12 €
508,03140 €401,57 €
1007,63490 €763,49 €
Manufacturers Standard Package
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,62590 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 18
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 6
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 12
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 5
Unit Price: 10,61000 €
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 3
Unit Price: 11,80000 €
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 7
Unit Price: 78,85000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: 17,90000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 8
Unit Price: 6,51000 €