16 AWG Hook-Up Wire 26/0.0100" Orange 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-008-1-TS

DigiKey Part Number
CN649A-50-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG 300V ORN 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
117,75000 €17,75 €
216,93500 €33,87 €
515,84800 €79,24 €
1015,12300 €151,23 €
2014,39850 €287,97 €
5013,49320 €674,66 €
10012,76890 €1.276,89 €
20012,22545 €2.445,09 €
50011,77264 €5.886,32 €
Manufacturers Standard Package
Unit Price without VAT:17,75000 €
Unit Price with VAT:21,12250 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 5
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 11
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 5
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 7
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 5
Unit Price: 17,75000 €
Alternate Length
HOOK-UP STRND 16AWG ORANGE
In-Stock: 0
Unit Price: 0,27208 €
HOOK-UP STRND 16AWG ORN 250'
In-Stock: 0
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG ORN 100'
In-Stock: 8
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG 300V ORN 25'
In-Stock: 22
Unit Price: 9,76000 €