16 AWG Hook-Up Wire 26/0.0100" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-005-1-TS

DigiKey Part Number
CN646L-100-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
131,47000 €31,47 €
329,45667 €88,37 €
528,10800 €140,54 €
1026,76200 €267,62 €
2525,07840 €626,96 €
5023,73200 €1.186,60 €
10022,72210 €2.272,21 €
Manufacturers Standard Package
Unit Price without VAT:31,47000 €
Unit Price with VAT:37,44930 €
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 10
Unit Price: 26,95000 €
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 11
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 11
Unit Price: 26,95000 €
HOOK-UP STRND 16AWG RED 100'
In-Stock: 18
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG BLU 500'
In-Stock: 25
Unit Price: 139,79000 €
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 5
Unit Price: 17,75000 €
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 10
Unit Price: 8,43000 €