HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-007-1-TS

DigiKey Part Number
CN475G-100-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-007-1-TS
Description
HOOK-UP STRND 26AWG GRN 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,78000 €12,78 €
212,17500 €24,35 €
311,83000 €35,49 €
511,41000 €57,05 €
711,13857 €77,97 €
1010,85900 €108,59 €
2510,16720 €254,18 €
509,66840 €483,42 €
1009,18990 €918,99 €
Manufacturers Standard Package
Unit Price without VAT:12,78000 €
Unit Price with VAT:15,20820 €
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 12
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 2
Unit Price: 13,84000 €
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 15
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG RED 100'
In-Stock: 9
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 7
Unit Price: 12,78000 €
Alternate Length
HOOK-UP STRND 26AWG GREEN
In-Stock: 4500
Unit Price: 0,13090 €
HOOK-UP STRND 26AWG 300V GRN 50'
In-Stock: 9
Unit Price: 7,96000 €
HOOK-UP STRND 26AWG 300V GRN 25'
In-Stock: 4
Unit Price: 4,60000 €