HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-005-1-TS

DigiKey Part Number
CN473L-25-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG 300V BLU 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,60000 €4,60 €
24,38500 €8,77 €
34,26000 €12,78 €
54,11200 €20,56 €
74,01429 €28,10 €
103,91400 €39,14 €
253,66680 €91,67 €
503,48920 €174,46 €
1003,31860 €331,86 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 25'
In-Stock: 4
Unit Price: 4,60000 €
HOOK-UP STRND 26AWG 300V WHT 25'
In-Stock: 9
Unit Price: 4,90000 €
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,60000 €
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 14
Unit Price: 4,60000 €
HOOK-UP STRND 26AWG 300V BRN 25'
In-Stock: 8
Unit Price: 4,60000 €
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 2000
Unit Price: 0,13090 €
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 7
Unit Price: 12,78000 €
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 3
Unit Price: 8,60000 €