HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-007-1-TS

DigiKey Part Number
CN495G-25-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG 300V GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,49000 €5,49 €
25,23000 €10,46 €
35,08000 €15,24 €
54,90400 €24,52 €
74,78857 €33,52 €
104,66800 €46,68 €
254,37360 €109,34 €
504,16100 €208,05 €
1003,95710 €395,71 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,53310 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 12
Unit Price: 5,49000 €
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 2
Unit Price: 5,49000 €
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 0
Unit Price: 5,49000 €
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 6
Unit Price: 6,02000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 11
Unit Price: 5,49000 €
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 5000
Unit Price: 0,16260 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 3
Unit Price: 16,08000 €
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 1
Unit Price: 10,57000 €