1332-22-1-0500-007-1-TS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 995
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5
Unit Price: 121,41000 €
Datasheet
HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-007-1-TS

DigiKey Part Number
CN111G-100-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,84000 €54,84 €
351,53000 €154,59 €
548,81400 €244,07 €
1046,70600 €467,06 €
2543,69280 €1.092,32 €
5041,58340 €2.079,17 €
10039,47410 €3.947,41 €
Manufacturers Standard Package
Unit Price without VAT:54,84000 €
Unit Price with VAT:65,25960 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 1
Unit Price: 54,84000 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 45,33000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 4
Unit Price: 54,84000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 0
Unit Price: 54,84000 €
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: 0,20212 €
HOOK-UP STRND 22AWG 300V GRN 25'
In-Stock: 0
Unit Price: 16,20000 €
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 0
Unit Price: 30,00000 €