
1332-20-1-0500-003-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-003-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-003-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,39000 € | 148,39 € |
| 2 | 141,17000 € | 282,34 € |
| 3 | 137,09000 € | 411,27 € |
| 5 | 132,08400 € | 660,42 € |
| 7 | 128,87000 € | 902,09 € |
| 10 | 125,53400 € | 1.255,34 € |
| 25 | 117,27800 € | 2.931,95 € |
| 50 | 111,32240 € | 5.566,12 € |
| Unit Price without VAT: | 148,39000 € |
|---|---|
| Unit Price with VAT: | 176,58410 € |



